
The L9949TR is a surface mount motor driver IC with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 28V and a supply current of 20mA. The device is available in a package quantity of 600 and is packaged in tape and reel. The L9949TR is RoHS compliant and is not radiation hardened. It is suitable for use in a variety of applications, including those that require high temperature operation.
Sign in to ask questions about the Stmicroelectronics L9949TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L9949TR technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 28V |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L9949 |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9949TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
