
The L9950XP is a surface mount motor driver IC with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is available in a SOP-36 package and is packaged in a rail/tube format with 49 units per package. The IC has a supply current of 7mA and is RoHS compliant. It is not radiation hardened and is suitable for use in a variety of applications.
Sign in to ask questions about the Stmicroelectronics L9950XP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L9950XP technical specifications.
| Height | 3.3mm |
| Length | 16mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L9950XP |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9950XP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
