
The L9950XPTR is a 11-channel motor driver IC from Stmicroelectronics, designed for surface mount applications. It operates within a temperature range of -40°C to 150°C and can supply up to 28V. The device is available in a RoHS compliant SSOP-36 package, packaged in tape and reel quantities of 1000. The L9950XPTR is suitable for use in applications where a low supply current of 7mA is required.
Sign in to ask questions about the Stmicroelectronics L9950XPTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L9950XPTR technical specifications.
| Package/Case | Module |
| Height | 3.3mm |
| Length | 16mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 11 |
| Operating Supply Current | 7mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L9950XP |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9950XPTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
