
The L9951XPTR is a 5-output power management IC designed for operation over a temperature range of -40°C to 150°C. It can handle a maximum supply voltage of 28V and a minimum of 7V, with an operating supply current of 20mA. The device is mounted using surface mount technology and is available in a RoHS compliant SSOP-36 package. The L9951XPTR is not radiation hardened and is packaged in quantities of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L9951XPTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Operating Supply Current | 7mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9951XPTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.