
Stmicroelectronics L9952GXPTR technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | L9952GXP |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9952GXPTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
