
The L9953LXPTR is a 36-pin PowerSSO lead-frame SMT motor driver IC from Stmicroelectronics, designed for surface mount applications. It operates within a temperature range of -40 to 150°C and can handle a maximum operating current of 20mA. The device has a minimum operating supply voltage of 7V and a maximum of 28V. It is packaged in a PowerSSO lead-frame SMT package with a maximum package length of 10.5mm, width of 7.6mm, and height of 2.4mm.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics L9953LXPTR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | PowerSSO |
| Package/Case | PowerSSO |
| Package Description | Power Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.4(Max) |
| Seated Plane Height (mm) | 2.47(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Motor Driver |
| Min Operating Supply Voltage | 7V |
| Max Operating Supply Voltage | 28V |
| Maximum Operating Current | 20mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.