
Stmicroelectronics L9953XP technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | L9953XP |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9953XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
