
Door Actuator Driver
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L9953XPTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Operating Supply Current | 7mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | L9953XP |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9953XPTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.