
The L9958XPTR is a dual motor driver IC from Stmicroelectronics, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 4.5V and 5.5V. This device is RoHS compliant and available in a package quantity of 1000 units, packaged in tape and reel. The L9958XPTR is suitable for use in motor driver applications, with a maximum output current of 8.6A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L9958XPTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 8.6A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9958XPTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
