
The L99ASC03TR is a 48-pin TQFP surface mount SPI power management IC from Stmicroelectronics. It operates over a temperature range of -40°C to 150°C and is supplied up to 28V. This device is packaged in tape and reel quantities of 2400 units and is compliant with RoHS regulations.
Stmicroelectronics L99ASC03TR technical specifications.
| Package/Case | TQFP |
| Interface | SPI |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 28V |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L99ASC03TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.