Stmicroelectronics L99CL01XP technical specifications.
| Dimming | SPI |
| Max Input Voltage (DC) | 24V |
| Min Input Voltage (DC) | 6V |
| Max Input Voltage | 24V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 24V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L99CL01XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.