
The L99DZ80EP is a surface mount IC with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is available in a 160-piece tray packaging. The device has a low operating supply current of 4uA. The L99DZ80EP is RoHS compliant and is suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 4uA |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | L99DZ80EP |
| RoHS | Compliant |