
The L99DZ80EPTR is a surface mount driver with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It operates at a frequency of 125 kHz and has an operating supply current of 4uA. The device has an output current of 10mA and an output voltage of 5.5V. It is available in a TQFP package and is packaged on a tape and reel with 1000 units per reel. The L99DZ80EPTR is RoHS compliant and is suitable for use in applications where surface mount technology is required.
Sign in to ask questions about the Stmicroelectronics L99DZ80EPTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L99DZ80EPTR technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 125 kHz |
| Operating Supply Current | 4uA |
| Operating Supply Voltage | 28V |
| Output Current | 10mA |
| Output Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.01272oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L99DZ80EPTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.