Door Actuator Driver
Sign in to ask questions about the Stmicroelectronics L99DZ81EPTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L99DZ81EPTR technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 4uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.01272oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L99DZ81EPTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.