
Stmicroelectronics L99MC6 technical specifications.
| Fault Protection | Over Temperature |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Output Current | 1.65A |
| Output Voltage | 700mV |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | L99MC6 |
| Supply Current | 1.5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics L99MC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
