The L99MC6GJ is a 16-terminal dual interface circuit from Stmicroelectronics. It features a JEDEC package code of R-PDSO-G16, with a width of 3.9mm and a length of 4.9mm. The device operates within a supply voltage range of 3V to 5.3V, with a nominal supply voltage of 5V. It is designed for use in a variety of applications, including those requiring an interface circuit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L99MC6GJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L99MC6GJ technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.3 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L99MC6GJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.