
The L99MC6TR is a 6-channel interface IC from Stmicroelectronics, designed for use in a variety of applications. It operates over a temperature range of -40°C to 150°C and can supply up to 600mA of current. The device is RoHS compliant and available in a surface mount package. It is suitable for use in systems requiring SPI, serial, or parallel interfaces.
Sign in to ask questions about the Stmicroelectronics L99MC6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L99MC6TR technical specifications.
| Fault Protection | Over Temperature |
| Interface | SPI, Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L99MC6 |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L99MC6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
