Octal Half-Bridge Driver with SPI control for Automotive Application
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L99MD01XP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 5uA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L99MD01XP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.