
Stmicroelectronics L99MD01XPTR technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.3V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 5uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L99MD01 |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L99MD01XPTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
