
The L99MM70XPTR is a high-current switching IC from Stmicroelectronics, designed for surface mount applications. It operates within a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The device can handle an output current of up to 3A and has a supply current of 100mA. It is available in a ROHS COMPLIANT, SSOP-36 package, with a quantity of 1000 units per reel.
Stmicroelectronics L99MM70XPTR technical specifications.
| Interface | SPI |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 18V |
| Output Current | 3A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L99MM70XPTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.