
Surface mount power management IC operating from 18V with 6mA supply current. Features LIN and High Speed CAN interfaces. Designed for operation between -40°C and 150°C. Supplied in tape and reel packaging with 1000 units per package. RoHS compliant.
Stmicroelectronics L99PM62GXPTR technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L99PM62GXPTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
