
Stmicroelectronics L99PM62XPTR technical specifications.
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 6mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | L99PM62XP |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L99PM62XPTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
