The L99PM72GXPTR is a 36-terminal dual power management IC from Stmicroelectronics. It features a nominal supply voltage of 12V and a maximum supply voltage of 28V. The device is packaged in a POWERSSO-36 package, measuring 7.5mm in width and 10.3mm in length. It has a single function and 12 channels. The IC is designed for use in a variety of applications, including power management and voltage regulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L99PM72GXPTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L99PM72GXPTR technical specifications.
| Number of Terminals | 36 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 12 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L99PM72GXPTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.