The L99SD01TR-E is a surface mount fault protection IC from Stmicroelectronics. It features I2C and PWM interfaces and can handle up to 14A of output current. Operating temperature range is from -40°C to 150°C. The IC is available in a 1000-unit package quantity, packaged in tape and reel. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Stmicroelectronics L99SD01TR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L99SD01TR-E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | I2C, PWM |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current per Channel | 14A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L99SD01TR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.