The LCP series SIDAC from Stmicroelectronics features a capacitance of 200pF, a peak pulse current of 15A, and a package type of SO-8. It is available in a package quantity of 2500 units, packaged in tape and reel. The SIDAC operates within a standard RoHS compliant package, with a depth of 4mm and a length of 5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LCDP1511DRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LCDP1511DRL technical specifications.
| Capacitance | 200pF |
| Package/Case | SO |
| Depth | 4mm |
| Hold Current | 150mA |
| Length | 5mm |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| RoHS Compliant | Yes |
| Series | LCP |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LCDP1511DRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
