
Dual protection for single voltage SLICs
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LCDP1521 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LCDP1521 technical specifications.
| Capacitance | 48pF |
| Package/Case | SO |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Surge Current | 15A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 60A |
| RoHS Compliant | Yes |
| Series | LCP |
| Termination | SMD/SMT |
| Weight | 0.002822oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LCDP1521 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
