
Thyristor Surge Protection Devices 150V 5A 8-Pin SO N T/R
Stmicroelectronics LCDP1521RL technical specifications.
| Capacitance | 48pF |
| Package/Case | SOIC |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Surge Current | 5mA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 60A |
| RoHS Compliant | Yes |
| Series | LCP |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
