
Thyristor Surge Protection Devices 175V 5A 8-Pin SO N T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LCDP1521SRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LCDP1521SRL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.65(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Repetitive Peak Reverse Voltage | 175V |
| Repetitive Peak Forward Blocking Voltage | 175V |
| Maximum Peak Pulse Current | 100A |
| Surge Current Rating | 5A |
| Maximum Holding Current | 150(Min)mA |
| Repetitive Peak Off-State Current | 0.005mA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics LCDP1521SRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.