
The LCP02-150B1RL is a single SIDAC with a capacitance of 60pF and a hold current of 150mA. It is packaged in a surface mount SOIC package and is lead free. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It has a peak pulse current of 30A and a DC rated voltage of 95V.
Sign in to ask questions about the Stmicroelectronics LCP02-150B1RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LCP02-150B1RL technical specifications.
| Capacitance | 60pF |
| Package/Case | SOIC |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LCP |
| DC Rated Voltage | 95V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LCP02-150B1RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.