Thyristor Surge Protection Devices 83V 8A 8-Pin SO N T/R
Checking distributor stock and pricing after the page loads.
Stmicroelectronics LCP03-1501 technical specifications.
| Repetitive Peak Reverse Voltage | 53V |
| Repetitive Peak Forward Blocking Voltage | 83V |
| Maximum Peak Pulse Current | 130A |
| Surge Current Rating | 8A |
| Maximum Holding Current | 150(Min)mA |
| Repetitive Peak Off-State Current | 0.005mA |
| Maximum Breakover Voltage | 110V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Pin Count | 8 |
| Package/Case | SO N |
| Package Family Name | SOP |
No datasheet is available for this part.