The LCP12-150B1RL is a 4-channel low current protector IC from Stmicroelectronics with a maximum operating temperature of 125°C and a maximum breakdown voltage of 8V. It has a current rating of 11A and is packaged in a SOIC package. The device is surface mountable and lead free. It is not radiation hardened and is not Reach SVHC compliant, but is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics LCP12-150B1RL technical specifications.
| Capacitance | 60pF |
| Package/Case | SOIC |
| Current Rating | 11A |
| ESD Protection | Yes |
| Height | 1.75mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 5.34mm |
| Max Breakdown Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 45A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LCP |
| Termination | SMD/SMT |
| Width | 5.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
