
Stmicroelectronics LCP1521S technical specifications.
| Capacitance | 35pF |
| Package/Case | SOIC |
| Height | 1.25mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 175V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 100A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LCP |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LCP1521S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
