The LD1084D2M is a surface mount adjustable linear voltage regulator from Stmicroelectronics. It has an accuracy of 1% and can handle a maximum input voltage of 30V. The device operates within a temperature range of -40°C to 125°C and has a maximum output current of 5A. It is packaged in a D2PAK case and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics LD1084D2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LD1084D2M technical specifications.
| Accuracy | 1% |
| Package/Case | D2PAK |
| Input Bias Current | 5mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1084D2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.