The LD1084D2T is a surface-mount adjustable linear voltage regulator from Stmicroelectronics. It features an accuracy of 1% and can handle a maximum input voltage of 30V. The device is packaged in a D2PAK and is RoHS compliant. It operates within a temperature range of -40°C to 125°C and has a maximum output current of 5A.
Sign in to ask questions about the Stmicroelectronics LD1084D2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LD1084D2T technical specifications.
| Accuracy | 1% |
| Package/Case | D2PAK |
| Input Bias Current | 5mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1084D2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.