
The LD1084V90 is a linear voltage regulator with an output voltage of 9V and a maximum output current of 5A. It has a package type of TO-220 and a mounting type of through hole. The device operates within a temperature range of -40°C to 125°C and has an input bias current of 5mA. It is not RoHS compliant.
Stmicroelectronics LD1084V90 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220 |
| Input Bias Current | 5mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.