
3A low drop positive voltage regulator, adjustable output, offering 1% output voltage accuracy. Features a maximum input voltage of 30V and a maximum output current of 3A, with an adjustable output voltage range from 1.25V to 28.5V. Operates within a temperature range of -40°C to 125°C and boasts a Power Supply Rejection Ratio (PSRR) of 72dB. Packaged in a D2PAK surface mount case, this lead-free and RoHS compliant component is supplied on tape and reel.
Stmicroelectronics LD1085D2M-R technical specifications.
| Accuracy | 1% |
| Package/Case | D2PAK |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 28.5V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1085D2M-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
