
The LD1085D2M33 is a 3.3V fixed linear voltage regulator from Stmicroelectronics with an output current of 3A. It operates within a temperature range of -40°C to 125°C and is packaged in the lead-free D2PAK/A-3 package. The device has a quiescent current of 10mA and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics LD1085D2M33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LD1085D2M33 technical specifications.
| Accuracy | 1% |
| Package/Case | D2PAK |
| Input Bias Current | 5mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1085D2M33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
