
3A low drop positive voltage regulator, fixed output at 3.3V with 1% accuracy. Features a 1.3V dropout voltage and supports input voltages from 6.3V to 30V. This surface mount component is housed in a TO-263 package, operating from -40°C to 125°C. RoHS compliant and lead-free.
Stmicroelectronics LD1085D2T33R technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263 |
| Dropout Voltage | 1.3V |
| Height | 4.6mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 6.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.333V |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.9V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1085D2T33R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
