The LD1085DT is a single-output adjustable linear voltage regulator from Stmicroelectronics. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a TO-252 case and is available in quantities of 75. The LD1085DT is compliant with RoHS regulations and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252 |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |