
3A positive adjustable linear voltage regulator (LDO) IC with 1% accuracy. Features a low dropout voltage of 1.3V, maximum input voltage of 30V, and adjustable output voltage from 1.25V to 28V. Operates with a quiescent current of 5mA and a maximum output current of 3A. Housed in a TO-220 package for through-hole mounting, with an operating temperature range of -40°C to 125°C. This RoHS compliant component is supplied in rail/tube packaging.
Stmicroelectronics LD1085P technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220 |
| Dropout Voltage | 1.3V |
| Height | 9.3mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 4.25V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1085P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
