
3A low drop positive voltage regulator, featuring a fixed 5V output with 1% accuracy. This power management IC operates with a minimum input voltage of 8V and a maximum of 30V, offering a low dropout voltage of 1.3V. Designed for through-hole mounting in a TO package, it supports a maximum output current of 3A. The regulator boasts a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
Stmicroelectronics LD1085V50 technical specifications.
| Accuracy | 1% |
| Package/Case | TO |
| Dropout Voltage | 1.3V |
| Height | 9.15mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1085V50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
