The LD1086D2M18R is a 3-terminal linear voltage regulator from STMicroelectronics. It has a nominal output voltage of 1.8V and a maximum output current of 1.5A. The device operates over a temperature range of -40°C to 125°C and is packaged in a D2PAK/A-3 package. The LD1086D2M18R has a maximum input voltage of 30V and a maximum dropout voltage of 1.5V. It also features a maximum line regulation of 0.004 and a maximum load regulation of 0.016.
Sign in to ask questions about the Stmicroelectronics LD1086D2M18R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LD1086D2M18R technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 9.15 |
| Length | 10.2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 3.4 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.3 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.004 |
| Load Regulation-Max | 0.016 |
| Dropout Voltage1-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LD1086D2M18R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.