
1.5A fixed low drop positive voltage regulator, offering 1% output voltage accuracy. Features a 3.3V nominal output voltage with a maximum input voltage of 30V and a minimum input voltage of 6.3V. Dropout voltage is 1.3V, with a maximum operating temperature of 125°C and a minimum of -40°C. Packaged in a D2PAK surface mount case, this RoHS compliant component operates with a quiescent current of 10mA.
Sign in to ask questions about the Stmicroelectronics LD1086D2M33TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LD1086D2M33TR technical specifications.
| Accuracy | 1% |
| Package/Case | D2PAK |
| Dropout Voltage | 1.3V |
| Height | 4.6mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 6.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1086D2M33TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
