
1.5A adjustable and fixed low drop positive voltage regulator, featuring 1% output voltage accuracy and a low dropout voltage of 1.3V. This surface mount linear voltage regulator operates with a maximum input voltage of 30V and provides a maximum output current of 1.5A. It offers an adjustable output voltage range from 1.25V to 28.5V, with a typical quiescent current of 10mA. Packaged in a D2PAK case, this RoHS compliant component is designed for efficient power management.
Stmicroelectronics LD1086D2MTR technical specifications.
| Accuracy | 1% |
| Package/Case | D2PAK |
| Dropout Voltage | 1.3V |
| Height | 4.6mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 28.5V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1086D2MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
