
1.5A adjustable and fixed low drop positive voltage regulator, offering 1% output voltage accuracy. Features a maximum input voltage of 30V and a maximum output current of 1.5A, with an adjustable output voltage range from 1.25V to 28.5V. This surface mount device operates within a temperature range of -40°C to 125°C and boasts a Power Supply Rejection Ratio (PSRR) of 88dB. Packaged in a TO-263 case, it is lead-free and RoHS compliant.
Stmicroelectronics LD1086D2TTR technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263 |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 28.5V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1086D2TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
