
1.5A adjustable and fixed low drop positive voltage regulator, featuring 1% accuracy and a maximum output current of 1.5A. This surface mount linear voltage regulator offers an output voltage range from 1.25V to 28.5V, with a maximum input voltage of 30V. Designed for demanding applications, it operates across a wide temperature range of -40°C to 125°C and boasts a high Power Supply Rejection Ratio (PSRR) of 88dB. The component is lead-free, RoHS compliant, and supplied in a DPAK package on tape and reel.
Stmicroelectronics LD1086DTTRY technical specifications.
| Accuracy | 1% |
| Package/Case | DPAK |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 28.5V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1086DTTRY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
