
The LD1086PUR is a single-output linear voltage regulator from Stmicroelectronics with an adjustable output voltage of 1.25V and a maximum output current of 1.5A. It operates over a temperature range of -40°C to 125°C and is packaged in a surface-mount DFN package. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the Stmicroelectronics LD1086PUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LD1086PUR technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Dropout Voltage | 1.3V |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 1.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Series | LD1086P |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1086PUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
