
The LD1086V36 is a linear voltage regulator from Stmicroelectronics with a fixed output voltage of 3.6V and an output current of 1.5A. It is available in a TO-220-3 package, suitable for through-hole mounting. The device operates over a temperature range of -40°C to 125°C and features a power supply rejection ratio of 78dB. The LD1086V36 is RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics LD1086V36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LD1086V36 technical specifications.
| Package/Case | TO-220-3 |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.6V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1086V36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
