
The LD1086V50 is a linear voltage regulator with a fixed output voltage of 5V and an output current of 1.5A. It has a dropout voltage of 1.3V and an input bias current of 5mA. The device operates over a temperature range of -40°C to 125°C and is available in a TO-220-3 package with a through hole mount. The LD1086V50 is RoHS compliant and is packaged in a quantity of 1000 units per rail or tube.
Sign in to ask questions about the Stmicroelectronics LD1086V50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LD1086V50 technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 1.3V |
| Input Bias Current | 5mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1086V50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
