
The LD1117A-D2MR is a linear voltage regulator with an adjustable output voltage of 15V and a maximum output current of 1A. It has a low input bias current of 5mA and a maximum power dissipation of 12W. The device is packaged in a D2PAK package and is suitable for surface mount applications. It operates over a temperature range of 0°C to 125°C and is RoHS compliant.
Stmicroelectronics LD1117A-D2MR technical specifications.
| Accuracy | 2% |
| Package/Case | D2PAK |
| Input Bias Current | 5mA |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
